There are no models available for this part yet.
Overview of G6S-2-Y DC9 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G6S-2-Y DC9 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G6S-2-YDC9-ND
|
DigiKey | RELAY TELECOM DPDT 2A 9V Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
70382095
|
RS | Relay DPDT DIP EN60950,2A 9Vdc | Omron Electronic Components G6S-2-Y DC9 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3900 / $3.7200 | RFQ | |
DISTI #
G6S-2-Y-9DC
|
TME | Relay: electromagnetic, DPDT, Ucoil: 9VDC, 2A, 0.5A/125VAC, G6S Min Qty: 1 | 20 |
|
$2.9100 / $4.2200 | Buy Now |