Part Details for G6S-2-DC6 by OMRON Corporation
Overview of G6S-2-DC6 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for G6S-2-DC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6S-2-DC6
|
IBS Electronics | Electromechanical Relay DPDT 2A 6VDC Through Hole Min Qty: 1000 Package Multiple: 1 | 0 |
|
$6.2160 | Buy Now |
Part Details for G6S-2-DC6
G6S-2-DC6 CAD Models
G6S-2-DC6 Part Data Attributes
|
G6S-2-DC6
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6S-2-DC6
OMRON Corporation
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.023A (COIL), 6VDC (COIL), 140mW (COIL), 2A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 7.3 mm | |
Body Height | 9.2 mm | |
Body Length or Diameter | 14.8 mm | |
Coil Current(DC)-Max | 0.023 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 257 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 4.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 14.8mm x 7.3mm x 9.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4.5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |