Part Details for G6RN-1A7-E-ASI-CF-HA DC12 by OMRON Corporation
Overview of G6RN-1A7-E-ASI-CF-HA DC12 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DC-12NXGRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-12NXHR | Coilcraft Inc | RF Inductor, ceramic core, 3% tol, SMT, RoHS, halogen-free | |
0402DC-12NXGR | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
Price & Stock for G6RN-1A7-E-ASI-CF-HA DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G61A7EASCFHADC12
|
Mouser Electronics | General Purpose Relays Power PCB Relay RoHS: Compliant | 1159 |
|
$1.8200 / $3.2400 | Buy Now |
DISTI #
000000000007207149
|
Sager | General Purpose Relays Miniature Power Relay 1FormA 10A, 250VAC Min Qty: 1 | 400 |
|
$1.9400 / $2.2500 | Buy Now |
DISTI #
C1S541204557104
|
Chip1Stop | Power Relays RoHS: Compliant Container: Tube | 20 |
|
$2.0900 / $2.1000 | Buy Now |