There are no models available for this part yet.
Overview of G6RN-1A-DC12 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G6RN-1A-DC12 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Power Relay 12VDC 8A SPST-NO(28.5x10x15)mm THT RoHS: Compliant |
755 In Stock |
|
$2.5000 / $4.2600 | Buy Now | ||
Master Electronics | Power Relay 12VDC 8A SPST-NO(28.5x10x15)mm THT RoHS: Compliant |
755 In Stock |
|
$2.5000 / $4.2600 | Buy Now |
CAD Models for G6RN-1A-DC12 by OMRON Electronic Components LLC
Related Parts for G6RN-1A-DC12
-
G6RN-1-DC12Power/Signal Relays
-
ECA2VHG010Fixed Capacitors
-
ESQ-104-12-G-DHeaders and Edge Type Connectors
-
MC912D60ACFU8Microcontrollers
-
15KPA30A-BTransient Suppressors
-
RK73H2BTTD4701FFixed Resistors
-
1792249Terminals and Terminal Blocks
-
MAX662ACSASwitching Regulator or Controllers
-
SI7850DP-T1-E3Power Field-Effect Transistors