There are no models available for this part yet.
Overview of G6RN-1-DC18 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1805A-A | Analog Devices | LTC6362 Demo Board with 2Msps | |
DC1813A-D | Analog Devices | LTC2364-16 with LTC6655-5/LT62 | |
DC1815A-B | Analog Devices | LTC4266A-2 Demo Board - 4-Port |
Price & Stock for G6RN-1-DC18 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Power Relay 18VDC 5DC/8AAC SPDT (28.8mm 10.5mm 15.3mm) THT RoHS: Compliant |
23 In Stock |
|
$2.2300 / $3.7500 | Buy Now | ||
Master Electronics | Power Relay 18VDC 5DC/8AAC SPDT (28.8mm 10.5mm 15.3mm) THT RoHS: Compliant |
23 In Stock |
|
$2.2300 / $3.7500 | Buy Now |