Part Details for G6RN-1-AP4 DC5 BY OMB by OMRON Electronic Components LLC
Overview of G6RN-1-AP4 DC5 BY OMB by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6RN-1-AP4 DC5 BY OMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39-G6RN-1-AP4DC5BYOMB-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 5V Min Qty: 400 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5140 | Buy Now |
DISTI #
OMRG6RN-1-AP4 DC5 BY OMB
|
Heilind Electronics | POWER PCB RELAY POWER RELAYS | Americas - 0 in Stock |
|
Buy Now |