Part Details for G6RN-1-12VDC by OMRON Corporation
Overview of G6RN-1-12VDC by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6RN-1-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-G6RN-1-12VDC
|
Sensible Micro Corporation | Dip RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 111 |
|
RFQ | |
|
Sense Electronic Company Limited | DIP | 12687 |
|
RFQ |
Part Details for G6RN-1-12VDC
G6RN-1-12VDC CAD Models
G6RN-1-12VDC Part Data Attributes:
|
G6RN-1-12VDC
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6RN-1-12VDC
OMRON Corporation
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 220mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10.5 mm | |
Body Height | 15.3 mm | |
Body Length or Diameter | 28.8 mm | |
Coil Current(DC)-Max | 0.018 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 220 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 655 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Alloy | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 28.8mm x 10.5mm x 15.3mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
Alternate Parts for G6RN-1-12VDC
This table gives cross-reference parts and alternative options found for G6RN-1-12VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6RN-1-12VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G6RN-112VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 220mW (COIL), 5A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, CADMIUM FREE | OMRON Corporation | G6RN-1-12VDC vs G6RN-112VDC |