Part Details for G6RL-1-DC6 by OMRON Electronic Components LLC
Results Overview of G6RL-1-DC6 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G6RL-1-DC6 Information
G6RL-1-DC6 by OMRON Electronic Components LLC is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for G6RL-1-DC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7647
|
Newark | Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6RL-1-DC6 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$3.3500 / $3.6100 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 10(NO)/8(NC)A SPDT( (28.5mm 10mm 12.3mm)) THT RoHS: Compliant |
44 Partner Stock |
|
$2.2000 / $3.8900 | Buy Now |
|
Master Electronics | Power Relay 6VDC 10(NO)/8(NC)A SPDT( (28.5mm 10mm 12.3mm)) THT RoHS: Compliant |
44 Partner Stock |
|
$2.2000 / $3.8900 | Buy Now |