Part Details for G6L1F5DC by OMRON Corporation
Overview of G6L1F5DC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6L1F5DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6L1FDC5
|
Avnet Americas | Electromechanical Relay SPST-NO 1A 5VDC 139Ohm Surface Mount - Bulk (Alt: G6L1FDC5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7802 / $2.0078 | Buy Now |