Part Details for G6KU2GYTRDC45 by OMRON Corporation
Overview of G6KU2GYTRDC45 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6KU2GYTRDC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6KU2GYTRDC45
|
Avnet Americas | Electromechanical Relay DPDT 1A 4.5VDC 194Ohm Surface Mount - Tape and Reel (Alt: G6KU2GYTRDC45) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.3329 / $2.7772 | Buy Now |