Part Details for G6KU2FRFDC6 by OMRON Corporation
Overview of G6KU2FRFDC6 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6KU2FRFDC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6KU2FRFDC6
|
Avnet Americas | Electromechanical Relay DPDT 1A 6VDC 341Ohm Surface Mount - Rail/Tube (Alt: G6KU2FRFDC6) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tube | 0 |
|
$14.0519 / $16.7284 | Buy Now |
DISTI #
G6KU2FRFDC6
|
Avnet Americas | Electromechanical Relay DPDT 1A 6VDC 341Ohm Surface Mount - Rail/Tube (Alt: G6KU2FRFDC6) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tube | 0 |
|
$14.0519 / $16.7284 | Buy Now |