Part Details for G6KU2FRFDC45 by OMRON Corporation
Overview of G6KU2FRFDC45 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6KU2FRFDC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6KU2FRFDC45
|
Avnet Americas | Electromechanical Relay DPDT 1A 4.5VDC 194Ohm Surface Mount - Bulk (Alt: G6KU2FRFDC45) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0519 / $16.7284 | Buy Now |
DISTI #
G6KU-2F-RF DC4.5
|
TTI | High Frequency / RF Relays 1GHz Std Grd 1Coil DPDT 4.5DC 100mW RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Tray | Americas - 0 |
|
$13.9900 / $14.2700 | Buy Now |
DISTI #
G6KU2FRFDC45
|
Avnet Americas | Electromechanical Relay DPDT 1A 4.5VDC 194Ohm Surface Mount - Bulk (Alt: G6KU2FRFDC45) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0519 / $16.7284 | Buy Now |