Part Details for G6KU-2G-Y-TR-DC3 by OMRON Electronic Components LLC
Overview of G6KU-2G-Y-TR-DC3 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6KU-2G-Y-TR-DC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M7078
|
Newark | Telecom Relay |Omron Electronic Components G6KU-2G-Y-TR-DC3 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 | Buy Now |
|
Onlinecomponents.com | Signal Relay 3VDC 1A DPDT(10x6.5x5.4)mm SMD RoHS: Compliant | Alternative Product Available |
|
$2.4500 / $3.1000 | Buy Now |
DISTI #
G6KU-2G-Y-TR-DC3
|
TME | Relay: electromagnetic, DPDT, Ucoil: 3VDC, Icontacts max: 1A, G6KU Min Qty: 1800 | 0 |
|
$1.2400 | RFQ |
|
Master Electronics | Signal Relay 3VDC 1A DPDT(10x6.5x5.4)mm SMD RoHS: Compliant | Alternative Product Available |
|
$2.4500 / $3.1000 | Buy Now |