Part Details for G6KU-2F-Y-DC5 by OMRON Electronic Components LLC
Overview of G6KU-2F-Y-DC5 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6KU-2F-Y-DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Signal Relay 5VDC 1A DPDT( (10mm 7.8mm 5.2mm)) SMD RoHS: Compliant | 1000 Factory Stock |
|
$2.4900 / $3.7500 | Buy Now |
|
Master Electronics | Signal Relay 5VDC 1A DPDT( (10mm 7.8mm 5.2mm)) SMD RoHS: Compliant | 1000 Factory Stock |
|
$2.4900 / $3.7500 | Buy Now |
Part Details for G6KU-2F-Y-DC5
G6KU-2F-Y-DC5 CAD Models
G6KU-2F-Y-DC5 Part Data Attributes
|
G6KU-2F-Y-DC5
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
G6KU-2F-Y-DC5
OMRON Electronic Components LLC
Select a part to compare: |
Samacsys Manufacturer | Omron Electronics |