Part Details for G6KU-2F-RFDC12 by OMRON Corporation
Overview of G6KU-2F-RFDC12 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for G6KU-2F-RFDC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000987672
|
Sager | High Frequency / RF Relays Min Qty: 300 | 0 |
|
$18.5900 | Buy Now |
Part Details for G6KU-2F-RFDC12
G6KU-2F-RFDC12 CAD Models
G6KU-2F-RFDC12 Part Data Attributes:
|
G6KU-2F-RFDC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6KU-2F-RFDC12
OMRON Corporation
RF Relay, DPDT, Latched, 0.009A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 60VDC (Contact), 1000MHz, 1W (RF Input), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | Tin (Sn) |