There are no models available for this part yet.
Overview of G6KU-2F-RF-TR09-DC3 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for G6KU-2F-RF-TR09-DC3 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 3VDC 91Ohm 1A DPDT (12.8x7.8x5.4)mm SMD High Frequency Relay RoHS: Compliant | 0 |
|
$14.1400 / $41.4900 | Buy Now | ||
Master Electronics | Electromechanical Relay 3VDC 91Ohm 1A DPDT (12.8x7.8x5.4)mm SMD High Frequency Relay RoHS: Compliant | 0 |
|
$14.1400 / $41.4900 | Buy Now |