There are no models available for this part yet.
Overview of G6KU-2F-RF-TR03 DC5 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for G6KU-2F-RF-TR03 DC5 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G6KU2FRFTR03DC5
|
Avnet Americas | Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount - Rail/Tube (Alt: G6KU2FRFTR03DC5) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$14.0519 / $16.7284 | Buy Now | |
DISTI #
653-G6KU2FRFTR03DC5
|
Mouser Electronics | High Frequency / RF Relays 1A 5VDC DPDT SMD RoHS: Compliant | 583 |
|
$16.8900 / $22.5300 | Buy Now |
CAD Models for G6KU-2F-RF-TR03 DC5 by OMRON Corporation
Part Data Attributes for G6KU-2F-RF-TR03 DC5 by OMRON Corporation
G6KU-2F-RF-TR03 DC5
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
G6KU-2F-RF-TR03 DC5OMRON CorporationVS
-