Part Details for G6KU-2F-RF-T-DC24 by OMRON Electronic Components LLC
Overview of G6KU-2F-RF-T-DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for G6KU-2F-RF-T-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9200 / $40.8600 | Buy Now |
DISTI #
G6KU-2F-RF-T-DC24
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, Icontacts max: 1A, G6KU Min Qty: 1 | 0 |
|
$20.2700 / $24.3400 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.9200 / $40.8600 | Buy Now |