Part Details for G6K2PRFDC45 by OMRON Corporation
Overview of G6K2PRFDC45 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6K2PRFDC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6K2PRFDC45
|
Avnet Americas | Electromechanical Relay DPDT 1A 4.5V 194Ohm Through Hole - Boxed Product (Development Kits) (Alt: G6K2PRFDC45) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$13.6077 / $16.1997 | Buy Now |
DISTI #
G6K-2P-RF-DC4.5
|
TTI | High Frequency / RF Relays RF THROUGH HOLE RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$13.9700 / $15.1200 | Buy Now |
DISTI #
G6K2PRFDC45
|
Avnet Americas | Electromechanical Relay DPDT 1A 4.5V 194Ohm Through Hole - Boxed Product (Development Kits) (Alt: G6K2PRFDC45) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$13.6077 / $16.1997 | Buy Now |