Part Details for G6K2FTRDC45 by OMRON Corporation
Overview of G6K2FTRDC45 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6K2FTRDC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6K2FTRDC45
|
Avnet Americas | Electromechanical Relay DPDT 1A 4.5VDC 194Ohm Surface Mount - Tape and Reel (Alt: G6K2FTRDC45) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.4644 / $2.7793 | Buy Now |
DISTI #
G6K-2F-TR-DC4.5
|
TTI | Low Signal Relays - PCB Gullwg NonLatch 2.54 DPDT 4.5VDC 100mW T RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$2.2600 / $2.3600 | Buy Now |