Part Details for G6K2FRFDC5 by OMRON Corporation
Overview of G6K2FRFDC5 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6K2FRFDC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6K2FRFDC5
|
Avnet Americas | Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount - Bulk (Alt: G6K2FRFDC5) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6055 / $16.1970 | Buy Now |
DISTI #
G6K-2F-RF-DC5
|
TTI | High Frequency / RF Relays 1GHz Std Grd NoLatch DPDT 5VDC 100mW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 716 In Stock |
|
$13.3500 / $15.8000 | Buy Now |
DISTI #
G6K2FRFDC5
|
Avnet Americas | Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount - Bulk (Alt: G6K2FRFDC5) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6055 / $16.1970 | Buy Now |