Part Details for G6K2FRFDC24 by OMRON Corporation
Overview of G6K2FRFDC24 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6K2FRFDC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6K2FRFDC24
|
Avnet Americas | Electromechanical Relay DPDT 1A 24VDC 5.22KOhm Surface Mount - Rail/Tube (Alt: G6K2FRFDC24) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$14.6971 / $17.4966 | Buy Now |
DISTI #
G6K-2F-RF-DC24
|
TTI | High Frequency / RF Relays 1GHz Std Grd NoLatch DPDT 24VDC 100mW RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Tray |
Americas - 0 Limited Supply - Call TTI |
|
$14.8500 / $15.4500 | Buy Now |
DISTI #
G6K2FRFDC24
|
Avnet Americas | Electromechanical Relay DPDT 1A 24VDC 5.22KOhm Surface Mount - Rail/Tube (Alt: G6K2FRFDC24) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$14.6971 / $17.4966 | Buy Now |
Part Details for G6K2FRFDC24
G6K2FRFDC24 CAD Models
G6K2FRFDC24 Part Data Attributes:
|
G6K2FRFDC24
OMRON Corporation
Buy Now
|
Compare Parts:
G6K2FRFDC24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |