Part Details for G6K-2P-RF DC12 (ALTERNATE: G6K2PRFDC12) by OMRON Electronic Components LLC
Overview of G6K-2P-RF DC12 (ALTERNATE: G6K2PRFDC12) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6K-2P-RF DC12 (ALTERNATE: G6K2PRFDC12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70814960
|
RS | High Frequency / RF Relays Low Signal Relay, 1A 12V | Omron Electronic Components G6K-2P-RF DC12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 280 |
|
$17.4600 / $21.8200 | Buy Now |