Part Details for G6K-2P DC9 by OMRON Electronic Components LLC
Overview of G6K-2P DC9 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6K-2P DC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6K-2PDC9-ND
|
DigiKey | RELAY TELECOM DPDT 1A 9V Min Qty: 50 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0670 | Buy Now |
DISTI #
OMRG6K-2P DC9
|
Heilind Electronics | LOW SIGNAL RELAY SIGNAL RELAYS | Americas - 0 in Stock |
|
Buy Now |
Part Details for G6K-2P DC9
G6K-2P DC9 CAD Models
G6K-2P DC9 Part Data Attributes
|
G6K-2P DC9
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
G6K-2P DC9
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |