Part Details for G6K-2F-RFDC9 by OMRON Corporation
Overview of G6K-2F-RFDC9 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for G6K-2F-RFDC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000987658
|
Sager | High Frequency / RF Relays Min Qty: 300 | 0 |
|
$18.0000 | Buy Now |
Part Details for G6K-2F-RFDC9
G6K-2F-RFDC9 CAD Models
G6K-2F-RFDC9 Part Data Attributes:
|
G6K-2F-RFDC9
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6K-2F-RFDC9
OMRON Corporation
RF Relay, DPDT, Momentary, 0.011A (Coil), 9VDC (Coil), 100mW (Coil), 1A (Contact), 60VDC (Contact), 1000MHz, 1W (RF Input), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 6.9 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 12.8 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 795 Ω | |
Coil Voltage(DC)-Max | 13.5 V | |
Coil Voltage-Nom | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Power-Max | 1 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.2 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | 30 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 3 ms | |
Operating Frequency-Max | 1000 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Physical Dimension | 10.3mm x 6.9mm x 5.4mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 3 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Switching Time | 6 ms | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER | |
VSWR | 1.2 |