Part Details for G6K-2F-RF-TR09 DC12 by OMRON Electronic Components LLC
Overview of G6K-2F-RF-TR09 DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for G6K-2F-RF-TR09 DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R7814
|
Newark | Hf Smt Tape And Reel Relay |Omron Electronic Components G6K-2F-RF-TR09 DC12 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7400 | Buy Now |
DISTI #
G6K-2F-RF-TR09DC12-ND
|
DigiKey | RELAY RF DPDT 1A 12V Min Qty: 900 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.8237 | Buy Now |
DISTI #
71561250
|
RS | HF SMT Tape and Reel Relay | Omron Electronic Components G6K-2F-RF-TR09 DC12 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8700 / $16.3700 | RFQ |
DISTI #
OMRG6K-2F-RF-TR09 DC12
|
Heilind Electronics | RELAY RF DPDT 1A 12V | Americas - 0 in Stock |
|
$16.1285 | Buy Now |
DISTI #
G6K2FRFTR09DC12
|
TME | Relay: electromagnetic, DPDT, Ucoil: 12VDC, Icontacts max: 1A, G6K Min Qty: 900 | 0 |
|
$17.5700 | RFQ |