Part Details for G6K-2F-RF-TR03 DC12 by OMRON Corporation
Overview of G6K-2F-RF-TR03 DC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6K-2F-RF-TR03 DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G6K2FRFTR03DC12
|
Mouser Electronics | High Frequency / RF Relays 1GHz Std Grd NoLatch DPDT 12DC 100mW T30 RoHS: Compliant | 203 |
|
$13.4900 / $15.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 362 |
|
$11.5128 / $14.0400 | Buy Now |
Part Details for G6K-2F-RF-TR03 DC12
G6K-2F-RF-TR03 DC12 CAD Models
G6K-2F-RF-TR03 DC12 Part Data Attributes:
|
G6K-2F-RF-TR03 DC12
OMRON Corporation
Buy Now
|
Compare Parts:
G6K-2F-RF-TR03 DC12
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |