-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T6064
|
Newark | Relay, Dpdt, 30Vdc, 1A, Contact Configuration:Dpdt, Coil Voltage:5Vdc, Contact Current:1A, Product Range:G6K-Rf Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Solder, Vswr:1.4 Rohs Compliant: Yes |Omron Electronic Components G6K-2F-RF-T DC5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 243 |
|
$14.7600 / $16.7500 | Buy Now |
DISTI #
Z5230-ND
|
DigiKey | RELAY RF DPDT 1A 5V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
3990 In Stock |
|
$14.1808 / $15.4700 | Buy Now |
DISTI #
71561242
|
RS | Surface Mount Relay | Omron Electronic Components G6K-2F-RF-T DC5 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8400 | RFQ |
DISTI #
OMRG6K-2F-RF-T DC5
|
Heilind Electronics | RELAY RF DPDT 1A 5V | Americas - 675 in Stock |
|
$17.7263 / $22.6896 | Buy Now |
DISTI #
G6K-2F-RF-T-5DC
|
TME | Relay: electromagnetic, DPDT, Ucoil: 5VDC, Icontacts max: 1A, G6K Min Qty: 300 | 0 |
|
$16.4900 | RFQ |
DISTI #
OMRG6K-2F-RF-T DC5
|
Interstate Connecting Components | RELAY RF DPDT 1A 5V | 135 |
|
$17.7263 / $22.6896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy