Part Details for G6K-2F-RF-S-TR03-DC12 by OMRON Electronic Components LLC
Overview of G6K-2F-RF-S-TR03-DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for G6K-2F-RF-S-TR03-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 1.315KOhm 1A DPDT(10.7x7.8x5.4)mm SMD High Frequency Relay RoHS: Compliant | Alternative Product Available |
|
$10.6900 / $29.2700 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 1.315KOhm 1A DPDT(10.7x7.8x5.4)mm SMD High Frequency Relay RoHS: Compliant | Alternative Product Available |
|
$10.6900 / $29.2700 | Buy Now |