Part Details for G6JU2PYDC45 by OMRON Corporation
Overview of G6JU2PYDC45 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6JU2PYDC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6JU2PYDC45BYOMZ
|
Avnet Americas | Electromechanical Relay DPDT 1A 4.5VDC 204.3Ohm Through Hole - Rail/Tube (Alt: G6JU2PYDC45BYOMZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.7130 / $3.2298 | Buy Now |
DISTI #
000000000006334129
|
Sager | Low Signal Relays - PCB Low Signal Latching Relay Min Qty: 1000 | 0 |
|
$3.5900 | Buy Now |