Part Details for G6JU-2FL-Y DC4.5 by OMRON Electronic Components LLC
Overview of G6JU-2FL-Y DC4.5 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6JU-2FL-Y DC4.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z2147-ND
|
DigiKey | RELAY TELECOM DPDT 1A 4.5V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
919 In Stock |
|
$2.4412 / $3.3300 | Buy Now |
DISTI #
71622782
|
RS | Low Signal Latching SMT Relay | Omron Electronic Components G6JU-2FL-Y DC4.5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7900 / $3.9000 | RFQ |
DISTI #
G6JU-2FL-Y-DC4.5
|
TME | Relay: electromagnetic, DPDT, Ucoil: 4.5VDC, Icontacts max: 1A Min Qty: 1000 | 0 |
|
$1.7800 | RFQ |