Part Details for G6J-2P-Y DC5 by OMRON Electronic Components LLC
Overview of G6J-2P-Y DC5 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6J-2P-Y DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70J9833
|
Newark | Relay, Signal, Dpdt, 30Vdc, 1A, Coil Voltage:5Vdc, Contact Configuration:Dpdt, Contact Current:1A, Product Range:G6J-Y Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Omron Electronic Components G6J-2P-Y DC5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 831 |
|
$2.9100 / $4.4100 | Buy Now |
DISTI #
Z2132-ND
|
DigiKey | RELAY TELECOM DPDT 1A 5V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3022 In Stock |
|
$3.2218 / $4.8300 | Buy Now |
DISTI #
70175659
|
RS | Relay, E-Mech, Gen Purp, DPDT, Cur-Rtg 0.3/1AAC/ADC, Ctrl-V 5DC, Vol-Rtg 125/30AC/DC | Omron Electronic Components G6J-2P-Y DC5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6300 | RFQ |
DISTI #
OMRG6J-2P-Y DC5 BY OMZ
|
Heilind Electronics | LOW SIGNAL RELY 274311 | Americas - 6300 in Stock |
|
$3.0819 / $3.9448 | Buy Now |
DISTI #
OMRG6J-2P-Y DC5 BY OMZ
|
Interstate Connecting Components | LOW SIGNAL RELY 274311 | 2100 |
|
$3.0819 / $3.9448 | Buy Now |
|
CHIPMALL.COM LIMITED | DPDT (2 Form C) 1A 5V DIP,5.7x10.6mm Signal Relays ROHS | 2277 |
|
$0.6239 / $1.1057 | Buy Now |
|
LCSC | Two Sets of Conversion 2C (DPDT-Conversion) 1A 5V DIP5.7x10.6mm Signal Relays ROHS | 1791 |
|
$0.6147 / $1.0891 | Buy Now |
Part Details for G6J-2P-Y DC5
G6J-2P-Y DC5 CAD Models
G6J-2P-Y DC5 Part Data Attributes
|
G6J-2P-Y DC5
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
G6J-2P-Y DC5
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |