-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2417A-A | Analog Devices | LTC4367IMS8 Demo Board - UV, O | |
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6J2FLYDC24BYOMZ
|
Avnet Americas | Electromechanical Relay DPDT 1A 24VDC 2.6005KOhm Surface Mount - Rail/Tube (Alt: G6J2FLYDC24BYOMZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$2.6484 / $3.1528 | Buy Now |
DISTI #
653-G6J-2FL-Y-DC24
|
Mouser Electronics | Low Signal Relays - PCB Gullwing NonLatching DPDT 24DC 230mW RoHS: Compliant | 2695 |
|
$2.9700 / $4.4100 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.01A (COIL), 24VDC (COIL), 230mW (COIL), 1A (CONTACT), 30VDC (CONTACT), SURFACE MOUNT-STRAIGHT | 40 |
|
$2.2000 / $4.0000 | Buy Now |
DISTI #
000000000002439709
|
Sager | Low Signal Relays - PCB Gullwing NonLatching DPDT 24DC 230mW Min Qty: 1000 | 0 |
|
$3.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G6J-2FL-Y-DC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6J-2FL-Y-DC24
OMRON Corporation
Power/Signal Relay, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 5.7 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 230 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2600.5 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Packing Method | TUBE | |
Physical Dimension | 10.6mm x 5.7mm x 10mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | MOISTURE PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |