Part Details for G6H21005VDC by OMRON Corporation
Overview of G6H21005VDC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6H21005VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LOW SIGNAL RELAY Power/Signal Relay, 2 Form C, DPDT, MBB, 0.028A (Coil), 10VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output RoHS: Not Compliant |
|
|
RFQ |