Part Details for G6E-134PL-US DC12 by OMRON Electronic Components LLC
Overview of G6E-134PL-US DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DC-12NXGRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-12NXHR | Coilcraft Inc | RF Inductor, ceramic core, 3% tol, SMT, RoHS, halogen-free | |
0402DC-12NXGR | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
Price & Stock for G6E-134PL-US DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMRG6E-134PL-US DC12
|
Heilind Electronics | LOW SIGNAL RELAY SIGNAL RELAYS | Americas - 0 in Stock |
|
Buy Now |
Part Details for G6E-134PL-US DC12
G6E-134PL-US DC12 CAD Models
G6E-134PL-US DC12 Part Data Attributes
|
G6E-134PL-US DC12
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
G6E-134PL-US DC12
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |