Part Details for G6E-134PL-ST-US-DC12 by OMRON Corporation
Overview of G6E-134PL-ST-US-DC12 by OMRON Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6E-134PL-ST-US-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K1950
|
Avnet Americas | G6E Low Signal Relay Single-Side Stable Sealed Low Sensitive Coil SPDT 3A 12VDC Through Hole Bulk - Bulk (Alt: 36K1950) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 4 Days Container: Bulk | 0 |
|
$4.7600 | Buy Now |
DISTI #
653-G6E-134PL-DC12
|
Mouser Electronics | Low Signal Relays - PCB LO SENS SPDT 12VDC RoHS: Compliant | 1875 |
|
$3.7000 / $5.0300 | Buy Now |
DISTI #
V79:2366_23565323
|
Arrow Electronics | Signal Relay 12VDC 3A SPDT( (16mm 10mm 8mm)) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2119 | Americas - 20 |
|
$3.0930 / $3.6990 | Buy Now |
DISTI #
20027263
|
Verical | Signal Relay 12VDC 3A SPDT( (16mm 10mm 8mm)) THT RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 425 |
|
$3.0100 / $3.1100 | Buy Now |
DISTI #
66348612
|
Verical | Signal Relay 12VDC 3A SPDT( (16mm 10mm 8mm)) THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2119 | Americas - 20 |
|
$3.0930 / $3.6990 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400MW (COIL), 3A (CONTACT), 220VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-S | 93 |
|
$3.1688 / $7.3125 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400MW (COIL), 3A (CONTACT), 220VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-S | 156 |
|
$4.5094 / $7.3125 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400MW (COIL), 3A (CONTACT), 220VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-S | 1 |
|
$15.8427 | Buy Now |
DISTI #
G6E-134PL-ST-US-DC12
|
TTI | Low Signal Relays - PCB LO SENS SPDT 12VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 240 In Stock |
|
$3.2400 / $4.0900 | Buy Now |
Part Details for G6E-134PL-ST-US-DC12
G6E-134PL-ST-US-DC12 CAD Models
G6E-134PL-ST-US-DC12 Part Data Attributes:
|
G6E-134PL-ST-US-DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6E-134PL-ST-US-DC12
OMRON Corporation
Power/Signal Relay, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 3A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 6 Weeks, 4 Days | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 9.91 mm | |
Body Height | 8.38 mm | |
Body Length or Diameter | 16 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 16mm x 9.91mm x 8.38mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |