Part Details for G6DN-1A-SL DC12 BY OMZ by OMRON Corporation
Overview of G6DN-1A-SL DC12 BY OMZ by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G6DN-1A-SL DC12 BY OMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC5200
|
Avnet Americas | Power SPST-NO 277VAC 12VDC PC Pins Through Hole Tray - Bulk (Alt: 57AC5200) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$15.4500 / $19.2700 | Buy Now |
DISTI #
G6DN1ASLDC12BYOMZ
|
Avnet Americas | Power SPST-NO 277VAC 12VDC PC Pins Through Hole Tray - Trays (Alt: G6DN1ASLDC12BYOMZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.2174 / $1.7029 | Buy Now |
DISTI #
77589099
|
Verical | Power Relay 12VDC 5A SPST-NO(20mm 5.08mm 12.5mm) THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2349 | Americas - 300 |
|
$1.9500 / $2.3400 | Buy Now |
Part Details for G6DN-1A-SL DC12 BY OMZ
G6DN-1A-SL DC12 BY OMZ CAD Models
G6DN-1A-SL DC12 BY OMZ Part Data Attributes
|
G6DN-1A-SL DC12 BY OMZ
OMRON Corporation
Buy Now
|
Compare Parts:
G6DN-1A-SL DC12 BY OMZ
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |