-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G6DN-1A DC24 by OMRON Electronic Components LLC is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8993
|
Newark | Relay, 24Vdc, 5A, Spst-No, Tht, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Curren... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2438 |
|
$1.5000 / $1.7800 | Buy Now |
DISTI #
Z5441-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 24V Min Qty: 1 Lead time: 4 Weeks Container: Tube |
8384 In Stock |
|
$1.3524 / $2.2900 | Buy Now |
DISTI #
70788814
|
RS | G6DN Relay 1 form A 24VDC Coil standard Thru-hole | Omron Electronic Components G6DN-1A DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 329 |
|
$1.8500 / $2.3100 | Buy Now |
DISTI #
OMRG6DN-1A DC24
|
Heilind Electronics | SPST SLIM PWR RELAY, 5A 24V 226496 | Americas - 1506 in Stock |
|
$1.6634 / $2.1292 | Buy Now |
DISTI #
OMRG6DN-1A DC24
|
Interstate Connecting Components | SPST SLIM PWR RELAY, 5A 24V 226496 | 502 |
|
$1.6634 / $2.1292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy