Part Details for G6D-F4B DC24 by OMRON Electronic Components LLC
Overview of G6D-F4B DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6D-F4B DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9342
|
Newark | Power Relay, Spst, 24Vdc, Socket, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:3A, Product Range:G6D Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:- Rohs Compliant: Yes |Omron Electronic Components G6D-F4B DC24 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$122.4700 / $139.9600 | Buy Now |
DISTI #
Z3705-ND
|
DigiKey | RELAY GEN PURPOSE SPST 3A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
44 In Stock |
|
$117.7656 / $143.0000 | Buy Now |
DISTI #
OMRG6D-F4B DC24
|
Heilind Electronics | RELAY GEN PURPOSE 4PST 3A 24V | Americas - 0 in Stock |
|
$128.1314 / $132.1991 | Buy Now |