Part Details for G6D-1A-ASI-DC12 by OMRON Electronic Components LLC
Overview of G6D-1A-ASI-DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G6D-1A-ASI-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC6173
|
Newark | Pcb Power Relay Rohs Compliant: Yes |Omron Electronic Components G6D-1A-ASI-DC12 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 525 |
|
$4.0300 / $4.8000 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 5A SPST-NO(18.5mm 6.5mm 12.5mm) THT RoHS: Compliant |
1021 In Stock 10500 Factory Stock |
|
$3.8200 / $5.5700 | Buy Now |
|
Master Electronics | Power Relay 12VDC 5A SPST-NO(18.5mm 6.5mm 12.5mm) THT RoHS: Compliant |
1021 In Stock 10500 Factory Stock |
|
$3.8200 / $5.5700 | Buy Now |