Part Details for G6CU2117PUS12DC by OMRON Corporation
Overview of G6CU2117PUS12DC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6CU2117PUS12DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65698288
|
Verical | Power Relay 12VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 47 |
|
$6.9200 | Buy Now |