Part Details for G6CU-2117P-US DC5 by OMRON Corporation
Overview of G6CU-2117P-US DC5 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6CU-2117P-US DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20028777
|
Verical | Power Relay 5VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 31 |
|
$7.3400 | Buy Now |
DISTI #
80596255
|
Verical | Power Relay 5VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2401 | Americas - 20 |
|
$6.1575 | Buy Now |
|
Quest Components | 16 |
|
$7.8200 / $11.7300 | Buy Now | |
DISTI #
C1S541200270571
|
Chip1Stop | Power Relays RoHS: Not Compliant pbFree: No | 31 |
|
$5.2800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 20 |
|
$3.9100 / $9.3390 | Buy Now |