There are no models available for this part yet.
Overview of G6CU-2117C-US DC5 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB312117CHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Vertical, 9 Pins, Shell Forklock with Nickel Plating, Gold Flash, Dip 2.3mm, Blue High Temperature Housing, Tray Packaging |
Price & Stock for G6CU-2117C-US DC5 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80596253
|
Verical | Power PCB Relay Min Qty: 13 Package Multiple: 1 Date Code: 2401 | Americas - 20 |
|
$6.3953 | Buy Now | |
Quest Components | 16 |
|
$8.1220 / $12.1830 | Buy Now | |||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 20 |
|
$4.0610 / $9.4900 | Buy Now |