Part Details for G6CU-2114P-US DC3 by OMRON Corporation
Overview of G6CU-2114P-US DC3 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6CU-2114P-US DC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G6CU-2114P-USDC3
|
Mouser Electronics | General Purpose Relays Power PCB Relay RoHS: Compliant | 1000 |
|
$6.8100 / $10.0900 | Buy Now |
DISTI #
77306505
|
Verical | Power Relay 3VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 656 |
|
$7.0145 / $8.7634 | Buy Now |
DISTI #
51652095
|
Verical | Power Relay 3VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1412 | Americas - 60 |
|
$8.8930 / $11.4694 | Buy Now |
DISTI #
79057901
|
Verical | Power Relay 3VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 20 |
|
$7.5181 | Buy Now |
|
Quest Components | 16 |
|
$8.6080 / $12.9120 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 20 |
|
$4.3040 / $9.8520 | Buy Now |
Part Details for G6CU-2114P-US DC3
G6CU-2114P-US DC3 CAD Models
G6CU-2114P-US DC3 Part Data Attributes
|
G6CU-2114P-US DC3
OMRON Corporation
Buy Now
|
Compare Parts:
G6CU-2114P-US DC3
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |