-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Latched, 0.023A (Coil), 12VDC (Coil), 280mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6CK2114PUSDC12
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 8A 12VDC 514Ohm Through Hole - Bulk (Alt: G6CK2114PUSDC12) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4385 / $7.6649 | Buy Now |
DISTI #
653-G6CK2114PUSDC12
|
Mouser Electronics | General Purpose Relays Power PCB Relay RoHS: Compliant | 0 |
|
$7.0900 / $11.0900 | Order Now |
DISTI #
77306399
|
Verical | Power Relay 12VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 1779 |
|
$6.9571 / $7.8931 | Buy Now |
DISTI #
76873875
|
Verical | Power Relay 12VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2345 | Americas - 630 |
|
$8.8677 / $13.6340 | Buy Now |
DISTI #
79029348
|
Verical | Power Relay 12VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2301 | Americas - 15 |
|
$8.1176 | Buy Now |
DISTI #
G6CK-2114P-US-DC12
|
TTI | General Purpose Relays Power PCB Relay RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$6.6100 / $7.0200 | Buy Now |
DISTI #
OMRON G6CK-2114P-US-DC12
|
PEI Genesis | Power/Signal Relay | 0 |
|
Buy Now | |
DISTI #
000000000000231490
|
Sager | General Purpose Relays Power PCB Relay Min Qty: 1000 | 0 |
|
$8.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G6CK-2114P-US-DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6CK-2114P-US-DC12
OMRON Corporation
Power/Signal Relay, SPST, Latched, 0.023A (Coil), 12VDC (Coil), 280mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 14.98 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 20.06 mm | |
Coil Current(DC)-Max | 0.023 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 280 mW | |
Coil Release Voltage(DC) | 8.4 V | |
Coil Resistance | 514 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Physical Dimension | 20.06mm x 14.98mm x 9.9mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | LATCHED | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for G6CK-2114P-US-DC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6CK-2114P-US-DC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G6CK-2117P-US-DC12 | Power/Signal Relay, SPST, Latched, 0.023A (Coil), 12VDC (Coil), 280mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | G6CK-2114P-US-DC12 vs G6CK-2117P-US-DC12 |
G6CK-2114P-USDC12 | Power/Signal Relay, SPST, Latched, 0.023A (Coil), 12VDC (Coil), 280mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | G6CK-2114P-US-DC12 vs G6CK-2114P-USDC12 |