Part Details for G6CK-2114P-US DC5 by OMRON Corporation
Overview of G6CK-2114P-US DC5 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6CK-2114P-US DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4452
|
Newark | Power Relay, Spst-No/Nc, 5Vdc, 8A, Tht Rohs Compliant: Yes |Omron G6CK-2114P-US DC5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$8.2200 / $10.6800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 933 |
|
$21.4401 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 20 |
|
$4.8170 / $10.3650 | Buy Now |
Part Details for G6CK-2114P-US DC5
G6CK-2114P-US DC5 CAD Models
G6CK-2114P-US DC5 Part Data Attributes
|
G6CK-2114P-US DC5
OMRON Corporation
Buy Now
|
Compare Parts:
G6CK-2114P-US DC5
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |