Part Details for G6CK-1117P-US-12DC by OMRON Electronic Components LLC
Overview of G6CK-1117P-US-12DC by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212DCSDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212DCSNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
ICL7612DCBAZ-T | Renesas Electronics Corporation | 1.4MHz, Low Power CMOS Operational Amplifiers |
Price & Stock for G6CK-1117P-US-12DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9000 / $19.4000 | Buy Now |
DISTI #
G6CK-1117P-US-12DC
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, Icontacts max: 10A Min Qty: 1000 | 0 |
|
$6.1000 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9000 / $19.4000 | Buy Now |