Part Details for G6C2114PUS12DC by OMRON Corporation
Overview of G6C2114PUS12DC by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6C2114PUS12DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6C2114PUSDC12
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 8A 12VDC 720Ohm Through Hole - Bulk (Alt: G6C2114PUSDC12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 220 |
|
$4.8080 / $5.7539 | Buy Now |
DISTI #
68021627
|
Verical | Power Relay 12VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2251 | Americas - 4634 |
|
$2.7214 / $3.2211 | Buy Now |
DISTI #
G6C2114PUS12DC
|
Avnet Abacus | Electromechanical Relay SPST-NO/SPST-NC 8A 12VDC 720Ohm Through Hole (Alt: G6C2114PUS12DC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
G6C-2114P-US-12VDC
|
Avnet Asia | Electromechanical Relay SPST-NO/SPST-NC 8A 12VDC 720Ohm Through Hole (Alt: G6C-2114P-US-12VDC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for G6C2114PUS12DC
G6C2114PUS12DC CAD Models
G6C2114PUS12DC Part Data Attributes
|
G6C2114PUS12DC
OMRON Corporation
Buy Now
|
Compare Parts:
G6C2114PUS12DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |