Part Details for G6C-2117C-US DC3 by OMRON Corporation
Overview of G6C-2117C-US DC3 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB312117CHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Vertical, 9 Pins, Shell Forklock with Nickel Plating, Gold Flash, Dip 2.3mm, Blue High Temperature Housing, Tray Packaging |
Price & Stock for G6C-2117C-US DC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G6C-2117C-USDC3
|
Mouser Electronics | General Purpose Relays Power PCB Relay RoHS: Compliant | 0 |
|
$6.4900 / $11.1100 | Order Now |
DISTI #
83671460
|
Verical | Power PCB Relay Min Qty: 14 Package Multiple: 1 Date Code: 2401 | Americas - 20 |
|
$5.9890 | Buy Now |
|
Quest Components | 16 |
|
$7.6060 / $11.4090 | Buy Now |
Part Details for G6C-2117C-US DC3
G6C-2117C-US DC3 CAD Models
G6C-2117C-US DC3 Part Data Attributes
|
G6C-2117C-US DC3
OMRON Corporation
Buy Now
|
Compare Parts:
G6C-2117C-US DC3
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |