-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A,b, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G6C-2114P-DC12
|
Mouser Electronics | General Purpose Relays Power PCB Relay SPST-NO + -NC 12VDC RoHS: Compliant | 1975 |
|
$5.3500 / $7.8600 | Buy Now |
DISTI #
77306432
|
Verical | Power Relay 12VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 1320 |
|
$4.2464 / $5.6190 | Buy Now |
DISTI #
69134009
|
Verical | Power Relay 12VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2224 | Americas - 980 |
|
$5.7333 / $10.5982 | Buy Now |
DISTI #
30585105
|
Verical | Power Relay 12VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 758 |
|
$7.4625 / $10.4125 | Buy Now |
DISTI #
79029301
|
Verical | Power Relay 12VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2401 | Americas - 90 |
|
$6.2860 / $6.8283 | Buy Now |
|
Bristol Electronics | 412 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 8 |
|
$8.1840 / $11.1600 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 72 |
|
$7.1466 / $11.5890 | Buy Now |
DISTI #
G6C-2114P-US-DC12
|
TTI | General Purpose Relays Power PCB Relay SPST-NO + -NC 12VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1263 In Stock |
|
$4.8700 / $6.1600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 178 |
|
$9.0543 / $10.0625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G6C-2114P-US-DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6C-2114P-US-DC12
OMRON Corporation
Power/Signal Relay, 1 Form A,b, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 14.98 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 20.06 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@250VAC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Power Rating R Load | 240W@30VDC | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 20.06mm x 14.98mm x 9.9mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A,B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |